Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF1-B-34-620-3-HC2-1-C | |
|---|---|
DigiKey Part Number | 432-MF1-B-34-620-3-HC2-1-C-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-34-620-3-HC2-1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 4 ~ 8V | |
Approval Agency | CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥6,842.50000 | ¥68,425 |
| Unit Price without JCT: | ¥6,842.50000 |
|---|---|
| Unit Price with JCT: | ¥7,526.75000 |

