MF1-B-34-615-1-BB6-8-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,328.90000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,328.90000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,328.90000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,773.60000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,328.90000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,328.90000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,328.90000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,328.90000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,328.90000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,773.60000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,328.90000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,328.90000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: ¥5,773.60000

Parametric Equivalent


Carling Technologies
In Stock: 8
Unit Price: ¥6,963.00000
Datasheet
Image for MF1-B-34-615-1-BB6-8-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1-B-34-615-1-BB6-8-C

DigiKey Part Number
432-MF1-B-34-615-1-BB6-8-C-ND
Manufacturer
Manufacturer Product Number
MF1-B-34-615-1-BB6-8-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Manufacturer
Carling Technologies
Voltage Rating - DC
80 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
Neon
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
250V
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL1077
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1-B-12-615-1-BB2-B-CCarling Technologies0432-MF1-B-12-615-1-BB2-B-C-ND¥5,328.90000Parametric Equivalent
MF1-B-14-615-1-BB1-B-CCarling Technologies0432-MF1-B-14-615-1-BB1-B-C-ND¥5,328.90000Parametric Equivalent
MF1-B-24-615-1-BB2-B-CCarling Technologies0432-MF1-B-24-615-1-BB2-B-C-ND¥5,328.90000Parametric Equivalent
MF1-B-24-615-1-BB6-2-CCarling Technologies0432-MF1-B-24-615-1-BB6-2-C-ND¥5,773.60000Parametric Equivalent
MF1-B-30-615-1-BB3-B-CCarling Technologies0432-MF1-B-30-615-1-BB3-B-C-ND¥5,328.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥5,773.60000¥57,736
Unit Price without JCT:¥5,773.60000
Unit Price with JCT:¥6,350.96000