Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD2-B-64-480-1-A17-2-E | |
|---|---|
DigiKey Part Number | 432-MD2-B-64-480-1-A17-2-E-ND |
Manufacturer | |
Manufacturer Product Number | MD2-B-64-480-1-A17-2-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA2-B-34-480-1-A26-B-E | Carling Technologies | 0 | 432-MA2-B-34-480-1-A26-B-E-ND | ¥8,829.80000 | Parametric Equivalent |
| MB2-T-64-480-1-A24-2-E | Carling Technologies | 0 | 432-MB2-T-64-480-1-A24-2-E-ND | ¥11,473.50000 | Parametric Equivalent |
| ME2-B-64-480-1-A37-2-E | Carling Technologies | 0 | 432-ME2-B-64-480-1-A37-2-E-ND | ¥10,365.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥10,365.20000 | ¥103,652 |
| Unit Price without JCT: | ¥10,365.20000 |
|---|---|
| Unit Price with JCT: | ¥11,401.72000 |

