
MD1-B-34-620-1-A15-B-C | |
---|---|
DigiKey Part Number | 432-MD1-B-34-620-1-A15-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MD1-B-34-620-1-A15-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MD1-B-34-620-1-A15-B-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥4,554.00000 | ¥45,540 |
Unit Price without JCT: | ¥4,554.00000 |
---|---|
Unit Price with JCT: | ¥5,009.40000 |