Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD1-B-24-410-1-A32-B-D | |
|---|---|
DigiKey Part Number | 432-MD1-B-24-410-1-A32-B-D-ND |
Manufacturer | |
Manufacturer Product Number | MD1-B-24-410-1-A32-B-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 1A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1-B0-24-410-4F2-D | Carling Technologies | 0 | 432-AC1-B0-24-410-4F2-D-ND | ¥5,949.80000 | Parametric Equivalent |
| AC1-B0-32-410-313-D | Carling Technologies | 0 | 432-AC1-B0-32-410-313-D-ND | ¥6,205.00000 | Parametric Equivalent |
| AC1-B0-34-410-1F2-D | Carling Technologies | 0 | 432-AC1-B0-34-410-1F2-D-ND | ¥5,588.80000 | Parametric Equivalent |
| AC1-B0-44-410-131-D | Carling Technologies | 0 | 432-AC1-B0-44-410-131-D-ND | ¥5,995.60000 | Parametric Equivalent |
| AD1-B0-22-410-231-D | Carling Technologies | 0 | 432-AD1-B0-22-410-231-D-ND | ¥5,949.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥5,089.90000 | ¥50,899 |
| Unit Price without JCT: | ¥5,089.90000 |
|---|---|
| Unit Price with JCT: | ¥5,598.89000 |

