Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA2-B-34-430-1-A12-2-C | |
|---|---|
DigiKey Part Number | 432-MA2-B-34-430-1-A12-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MA2-B-34-430-1-A12-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA2-5-62-430-1-A22-2-C | Carling Technologies | 0 | 432-MA2-5-62-430-1-A22-2-C-ND | ¥11,294.80000 | Parametric Equivalent |
| MA2-B-24-430-1-A14-B-C | Carling Technologies | 0 | 432-MA2-B-24-430-1-A14-B-C-ND | ¥8,829.80000 | Parametric Equivalent |
| MA2-B-30-430-1-A25-B-C | Carling Technologies | 0 | 432-MA2-B-30-430-1-A25-B-C-ND | ¥8,829.80000 | Parametric Equivalent |
| MA2-B-30-430-3-A22-2-C | Carling Technologies | 0 | 432-MA2-B-30-430-3-A22-2-C-ND | ¥9,939.10000 | Parametric Equivalent |
| MA2-B-32-430-1-A14-B-C | Carling Technologies | 0 | 432-MA2-B-32-430-1-A14-B-C-ND | ¥8,829.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥9,253.40000 | ¥92,534 |
| Unit Price without JCT: | ¥9,253.40000 |
|---|---|
| Unit Price with JCT: | ¥10,178.74000 |

