Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA2-B-24-613-1-A25-2-D | |
|---|---|
DigiKey Part Number | 432-MA2-B-24-613-1-A25-2-D-ND |
Manufacturer | |
Manufacturer Product Number | MA2-B-24-613-1-A25-2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 13A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 13A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD2-B0-46-613-241-D | Carling Technologies | 0 | 432-AD2-B0-46-613-241-D-ND | ¥13,653.00000 | Parametric Equivalent |
| AF2-B0-24-613-111-D | Carling Technologies | 0 | 432-AF2-B0-24-613-111-D-ND | ¥12,237.20000 | Parametric Equivalent |
| MA2-B-34-613-1-A14-1-D | Carling Technologies | 0 | 432-MA2-B-34-613-1-A14-1-D-ND | ¥9,253.40000 | Parametric Equivalent |
| MD2-B-24-613-1-A46-B-D | Carling Technologies | 0 | 432-MD2-B-24-613-1-A46-B-D-ND | ¥9,172.90000 | Parametric Equivalent |
| ME2-B-24-613-1-A36-2-D | Carling Technologies | 0 | 432-ME2-B-24-613-1-A36-2-D-ND | ¥9,594.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥9,253.40000 | ¥92,534 |
| Unit Price without JCT: | ¥9,253.40000 |
|---|---|
| Unit Price with JCT: | ¥10,178.74000 |

