Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA2-9-24-630-3-A26-2-C | |
|---|---|
DigiKey Part Number | 432-MA2-9-24-630-3-A26-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MA2-9-24-630-3-A26-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA2-B-10-630-3-A22-2-C | Carling Technologies | 0 | 432-MA2-B-10-630-3-A22-2-C-ND | ¥9,939.10000 | Parametric Equivalent |
| MA2-B-20-630-3-A12-7-C | Carling Technologies | 0 | 432-MA2-B-20-630-3-A12-7-C-ND | ¥9,939.10000 | Parametric Equivalent |
| MA2-B-22-630-1-A21-B-C | Carling Technologies | 0 | 432-MA2-B-22-630-1-A21-B-C-ND | ¥8,829.80000 | Parametric Equivalent |
| MA2-B-22-630-1-A26-2-C | Carling Technologies | 0 | 432-MA2-B-22-630-1-A26-2-C-ND | ¥9,253.40000 | Parametric Equivalent |
| MA2-B-22-630-3-A21-B-C | Carling Technologies | 0 | 432-MA2-B-22-630-3-A21-B-C-ND | ¥9,518.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥11,616.70000 | ¥116,167 |
| Unit Price without JCT: | ¥11,616.70000 |
|---|---|
| Unit Price with JCT: | ¥12,778.37000 |

