Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-T-30-620-1-A26-B-C | |
|---|---|
DigiKey Part Number | 432-MA1-T-30-620-1-A26-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MA1-T-30-620-1-A26-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-4-24-620-2-A16-2-C | Carling Technologies | 0 | 432-MA1-4-24-620-2-A16-2-C-ND | ¥9,341.10000 | Parametric Equivalent |
| MA1-B-12-620-1-A23-B-M | Carling Technologies | 0 | 432-MA1-B-12-620-1-A23-B-M-ND | ¥6,423.60000 | Parametric Equivalent |
| MA1-B-12-620-2-A22-2-C | Carling Technologies | 0 | 432-MA1-B-12-620-2-A22-2-C-ND | ¥5,223.70000 | Parametric Equivalent |
| MA1-B-14-620-1-A12-B-M | Carling Technologies | 0 | 432-MA1-B-14-620-1-A12-B-M-ND | ¥6,423.60000 | Parametric Equivalent |
| MA1-B-14-620-1-A26-2-C | Carling Technologies | 0 | 432-MA1-B-14-620-1-A26-2-C-ND | ¥4,857.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥5,307.00000 | ¥53,070 |
| Unit Price without JCT: | ¥5,307.00000 |
|---|---|
| Unit Price with JCT: | ¥5,837.70000 |

