
CM3-B0-20-410-201-L | |
|---|---|
DigiKey Part Number | 432-CM3-B0-20-410-201-L-ND |
Manufacturer | |
Manufacturer Product Number | CM3-B0-20-410-201-L |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 480 V AC 125 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 1A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥26,913.30000 | ¥269,133 |
| Unit Price without JCT: | ¥26,913.30000 |
|---|---|
| Unit Price with JCT: | ¥29,604.63000 |

