
L18E3B0F3-KZK00-000 | |
|---|---|
DigiKey Part Number | 432-L18E3B0F3-KZK00-000-ND |
Manufacturer | |
Manufacturer Product Number | L18E3B0F3-KZK00-000 |
Description | SWITCH ROCKER SPDT 15A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | L18E3B0F3-KZK00-000 Models |
Category | Color - Actuator/Cap Gray |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - DC | Electrical Life 50,000 Cycles |
Actuator Type Paddle - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥4,136.90000 | ¥41,369 |
| Unit Price without JCT: | ¥4,136.90000 |
|---|---|
| Unit Price with JCT: | ¥4,550.59000 |

