Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA2-B0-14-815-31A-BG | |
|---|---|
DigiKey Part Number | 432-FA2-B0-14-815-31A-BG-ND |
Manufacturer | |
Manufacturer Product Number | FA2-B0-14-815-31A-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 150A 277 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FA2-B0-14-815-31A-BG Models |
Category | Current Rating (Amps) 150A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, cULus, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA2-B0-12-815-32B-BG | Carling Technologies | 0 | 432-FA2-B0-12-815-32B-BG-ND | ¥53,129.40000 | Parametric Equivalent |
| FA2-B0-12-815-3DB-BG | Carling Technologies | 0 | 432-FA2-B0-12-815-3DB-BG-ND | ¥53,129.40000 | Parametric Equivalent |
| FA2-B0-12-815-52B-BG | Carling Technologies | 0 | 432-FA2-B0-12-815-52B-BG-ND | ¥53,129.40000 | Parametric Equivalent |
| FA2-B0-14-815-11B-BG | Carling Technologies | 0 | 432-FA2-B0-14-815-11B-BG-ND | ¥53,129.40000 | Parametric Equivalent |
| FA2-B0-14-815-12A-BG | Carling Technologies | 0 | 432-FA2-B0-14-815-12A-BG-ND | ¥53,129.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥52,167.50000 | ¥521,675 |
| Unit Price without JCT: | ¥52,167.50000 |
|---|---|
| Unit Price with JCT: | ¥57,384.25000 |

