Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA2-B0-16-670-62A-BC | |
|---|---|
DigiKey Part Number | 432-EA2-B0-16-670-62A-BC-ND |
Manufacturer | |
Manufacturer Product Number | EA2-B0-16-670-62A-BC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 70A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA2-B0-16-670-62A-BC Models |
Category | Current Rating (Amps) 70A |
Manufacturer Carling Technologies | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA2-B0-12-670-2DA-BC | Carling Technologies | 0 | 432-EA2-B0-12-670-2DA-BC-ND | ¥15,653.50000 | Parametric Equivalent |
| EA2-B0-14-670-22A-BC | Carling Technologies | 0 | 432-EA2-B0-14-670-22A-BC-ND | ¥15,653.50000 | Parametric Equivalent |
| EA2-B0-14-670-2BA-BC | Carling Technologies | 0 | 432-EA2-B0-14-670-2BA-BC-ND | ¥15,653.50000 | Parametric Equivalent |
| EA2-B0-14-670-2DA-BC | Carling Technologies | 0 | 432-EA2-B0-14-670-2DA-BC-ND | ¥15,653.50000 | Parametric Equivalent |
| EA2-B0-14-670-72C-BC | Carling Technologies | 0 | 432-EA2-B0-14-670-72C-BC-ND | ¥15,653.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥15,653.50000 | ¥156,535 |
| Unit Price without JCT: | ¥15,653.50000 |
|---|---|
| Unit Price with JCT: | ¥17,218.85000 |

