Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA1-B0-66-620-7DE-DB | |
|---|---|
DigiKey Part Number | 432-EA1-B0-66-620-7DE-DB-ND |
Manufacturer | |
Manufacturer Product Number | EA1-B0-66-620-7DE-DB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA1-B0-66-620-7DE-DB Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA1-B0-24-620-11A-CB | Carling Technologies | 0 | 432-EA1-B0-24-620-11A-CB-ND | ¥6,580.00000 | Parametric Equivalent |
| EA1-B0-24-620-12A-CB | Carling Technologies | 0 | 432-EA1-B0-24-620-12A-CB-ND | ¥6,580.00000 | Parametric Equivalent |
| EA1-B0-24-620-CFA-CB | Carling Technologies | 0 | 432-EA1-B0-24-620-CFA-CB-ND | ¥6,970.50000 | Parametric Equivalent |
| EA1-B0-64-620-12A-CB | Carling Technologies | 0 | 432-EA1-B0-64-620-12A-CB-ND | ¥6,980.50000 | Parametric Equivalent |
| EA1-B0-64-620-32C-CB | Carling Technologies | 0 | 432-EA1-B0-64-620-32C-CB-ND | ¥6,980.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥6,980.50000 | ¥69,805 |
| Unit Price without JCT: | ¥6,980.50000 |
|---|---|
| Unit Price with JCT: | ¥7,678.55000 |

