
DK284-73/272-06747 | |
|---|---|
DigiKey Part Number | 432-DK284-73/272-06747-ND |
Manufacturer | |
Manufacturer Product Number | DK284-73/272-06747 |
Description | SWITCH TOGGLE DPST 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 16A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥3,580.50000 | ¥35,805 |
| Unit Price without JCT: | ¥3,580.50000 |
|---|---|
| Unit Price with JCT: | ¥3,938.55000 |

