Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB4-B0-20-650-122-D | |
|---|---|
DigiKey Part Number | 432-DB4-B0-20-650-122-D-ND |
Manufacturer | |
Manufacturer Product Number | DB4-B0-20-650-122-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 80 V DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥30,590.90000 | ¥305,909 |
| Unit Price without JCT: | ¥30,590.90000 |
|---|---|
| Unit Price with JCT: | ¥33,649.99000 |

