Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT1-B2-14-670-322-D | |
|---|---|
DigiKey Part Number | 432-CT1-B2-14-670-322-D-ND |
Manufacturer | |
Manufacturer Product Number | CT1-B2-14-670-322-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 70A 480 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 70A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-11-670-321-D | Carling Technologies | 0 | 432-CA1-B0-11-670-321-D-ND | ¥7,883.30000 | Parametric Equivalent |
| CA1-B0-11-670-331-D | Carling Technologies | 0 | 432-CA1-B0-11-670-331-D-ND | ¥7,883.30000 | Parametric Equivalent |
| CA1-B0-11-670-622-D | Carling Technologies | 0 | 432-CA1-B0-11-670-622-D-ND | ¥7,883.30000 | Parametric Equivalent |
| CA1-B0-12-670-321-D | Carling Technologies | 0 | 432-CA1-B0-12-670-321-D-ND | ¥7,883.30000 | Parametric Equivalent |
| CA1-B0-12-670-322-D | Carling Technologies | 0 | 432-CA1-B0-12-670-322-D-ND | ¥7,883.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥11,118.50000 | ¥111,185 |
| Unit Price without JCT: | ¥11,118.50000 |
|---|---|
| Unit Price with JCT: | ¥12,230.35000 |

