Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CG1-B0-12-450-A1B-MG | |
|---|---|
DigiKey Part Number | 432-CG1-B0-12-450-A1B-MG-ND |
Manufacturer | |
Manufacturer Product Number | CG1-B0-12-450-A1B-MG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-14-450-21A-MG | Carling Technologies | 0 | 432-C11-B0-14-450-21A-MG-ND | ¥7,274.80000 | Parametric Equivalent |
| C21-B0-14-450-31A-MG | Carling Technologies | 0 | 432-C21-B0-14-450-31A-MG-ND | ¥7,274.80000 | Parametric Equivalent |
| CC1-B0-12-450-33B-MG | Carling Technologies | 0 | 432-CC1-B0-12-450-33B-MG-ND | ¥7,525.10000 | Parametric Equivalent |
| CC1-B0-12-450-34B-MG | Carling Technologies | 0 | 432-CC1-B0-12-450-34B-MG-ND | ¥7,525.10000 | Parametric Equivalent |
| CC1-B2-16-450-A3D-MG | Carling Technologies | 0 | 432-CC1-B2-16-450-A3D-MG-ND | ¥9,885.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥8,814.50000 | ¥88,145 |
| Unit Price without JCT: | ¥8,814.50000 |
|---|---|
| Unit Price with JCT: | ¥9,695.95000 |

