Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CG1-A0-03-630-231-C | |
|---|---|
DigiKey Part Number | 432-CG1-A0-03-630-231-C-ND |
Manufacturer | |
Manufacturer Product Number | CG1-A0-03-630-231-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-A0-03-630-231-C | Carling Technologies | 0 | 432-C11-A0-03-630-231-C-ND | ¥6,375.90000 | Parametric Equivalent |
| CC1-A0-03-630-14A-C | Carling Technologies | 0 | 432-CC1-A0-03-630-14A-C-ND | ¥6,692.60000 | Parametric Equivalent |
| CC1-A0-03-630-15A-C | Carling Technologies | 0 | 432-CC1-A0-03-630-15A-C-ND | ¥6,692.60000 | Parametric Equivalent |
| CC1-A0-03-630-211-C | Carling Technologies | 0 | 432-CC1-A0-03-630-211-C-ND | ¥6,439.40000 | Parametric Equivalent |
| CD1-A0-03-630-33A-C | Carling Technologies | 0 | 432-CD1-A0-03-630-33A-C-ND | ¥6,692.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥6,439.40000 | ¥64,394 |
| Unit Price without JCT: | ¥6,439.40000 |
|---|---|
| Unit Price with JCT: | ¥7,083.34000 |

