
CC1-B0-24-250-34A-D | |
|---|---|
DigiKey Part Number | 432-CC1-B0-24-250-34A-D-ND |
Manufacturer | |
Manufacturer Product Number | CC1-B0-24-250-34A-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 250 V AC 150 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC1-B0-24-250-34A-D Models |
Category | Current Rating (Amps) 500mA |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥8,270.90000 | ¥82,709 |
| Unit Price without JCT: | ¥8,270.90000 |
|---|---|
| Unit Price with JCT: | ¥9,097.99000 |

