Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-44-630-221-CG | |
|---|---|
DigiKey Part Number | 432-CA3-B0-44-630-221-CG-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-44-630-221-CG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 150 V DC Lever Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥24,056.70000 | ¥240,567 |
| Unit Price without JCT: | ¥24,056.70000 |
|---|---|
| Unit Price with JCT: | ¥26,462.37000 |

