Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-22-620-12C-C | |
|---|---|
DigiKey Part Number | 432-CA3-B0-22-620-12C-C-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-22-620-12C-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-21-620-11C-C | Carling Technologies | 0 | 432-CA3-B0-21-620-11C-C-ND | ¥22,904.50000 | Parametric Equivalent |
| CA3-B0-22-620-221-C | Carling Technologies | 0 | 432-CA3-B0-22-620-221-C-ND | ¥21,323.40000 | Parametric Equivalent |
| CA3-B0-22-620-22D-C | Carling Technologies | 0 | 432-CA3-B0-22-620-22D-C-ND | ¥22,904.50000 | Parametric Equivalent |
| CA3-B0-22-620-42D-C | Carling Technologies | 0 | 432-CA3-B0-22-620-42D-C-ND | ¥22,904.50000 | Parametric Equivalent |
| CA3-B0-22-620-621-C | Carling Technologies | 0 | 432-CA3-B0-22-620-621-C-ND | ¥21,323.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥22,904.50000 | ¥229,045 |
| Unit Price without JCT: | ¥22,904.50000 |
|---|---|
| Unit Price with JCT: | ¥25,194.95000 |


