Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-24-650-422-E | |
|---|---|
DigiKey Part Number | 432-CA2-B0-24-650-422-E-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-24-650-422-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-22-650-422-E | Carling Technologies | 0 | 432-CA2-B0-22-650-422-E-ND | ¥14,091.70000 | Parametric Equivalent |
| CA2-B0-24-650-11B-E | Carling Technologies | 0 | 432-CA2-B0-24-650-11B-E-ND | ¥14,919.30000 | Parametric Equivalent |
| CA2-B0-24-650-622-E | Carling Technologies | 0 | 432-CA2-B0-24-650-622-E-ND | ¥14,091.70000 | Parametric Equivalent |
| CA2-B0-24-650-62B-E | Carling Technologies | 0 | 432-CA2-B0-24-650-62B-E-ND | ¥14,091.70000 | Parametric Equivalent |
| CA2-B0-26-650-522-E | Carling Technologies | 0 | 432-CA2-B0-26-650-522-E-ND | ¥14,091.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥14,091.70000 | ¥140,917 |
| Unit Price without JCT: | ¥14,091.70000 |
|---|---|
| Unit Price with JCT: | ¥15,500.87000 |

