Parametric Equivalent
Parametric Equivalent

CA2-B0-22-625-121-KG | |
|---|---|
DigiKey Part Number | 432-CA2-B0-22-625-121-KG-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-22-625-121-KG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 120 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-22-625-121-KG Models |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-625-321-KG | Carling Technologies | 0 | 432-CA2-B0-24-625-321-KG-ND | ¥14,965.00000 | Parametric Equivalent |
| CA2-B0-46-625-211-KG | Carling Technologies | 0 | 432-CA2-B0-46-625-211-KG-ND | ¥15,702.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥14,965.00000 | ¥149,650 |
| Unit Price without JCT: | ¥14,965.00000 |
|---|---|
| Unit Price with JCT: | ¥16,461.50000 |

