Parametric Equivalent

BB2-B0-24-620-211-B | |
|---|---|
DigiKey Part Number | 432-BB2-B0-24-620-211-B-ND |
Manufacturer | |
Manufacturer Product Number | BB2-B0-24-620-211-B |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB2-B0-24-620-221-B | Carling Technologies | 0 | 432-BB2-B0-24-620-221-B-ND | ¥11,455.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥11,455.80000 | ¥114,558 |
| Unit Price without JCT: | ¥11,455.80000 |
|---|---|
| Unit Price with JCT: | ¥12,601.38000 |

