Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA4-B0-24-630-C21-D | |
|---|---|
DigiKey Part Number | 432-BA4-B0-24-630-C21-D-ND |
Manufacturer | |
Manufacturer Product Number | BA4-B0-24-630-C21-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4-B0-16-630-522-D | Carling Technologies | 0 | 432-BA4-B0-16-630-522-D-ND | ¥24,706.80000 | Parametric Equivalent |
| BA4-B0-24-630-211-D | Carling Technologies | 0 | 432-BA4-B0-24-630-211-D-ND | ¥24,706.80000 | Parametric Equivalent |
| BA4-B0-24-630-4CA-D | Carling Technologies | 0 | 432-BA4-B0-24-630-4CA-D-ND | ¥27,042.10000 | Parametric Equivalent |
| BA4-B0-24-630-E21-D | Carling Technologies | 0 | 432-BA4-B0-24-630-E21-D-ND | ¥23,456.90000 | Parametric Equivalent |
| BA4-B0-24-630-E2B-D | Carling Technologies | 0 | 432-BA4-B0-24-630-E2B-D-ND | ¥23,456.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥23,456.90000 | ¥234,569 |
| Unit Price without JCT: | ¥23,456.90000 |
|---|---|
| Unit Price with JCT: | ¥25,802.59000 |

