Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B0-12-640-52H-E | |
|---|---|
DigiKey Part Number | 432-BA1-B0-12-640-52H-E-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-12-640-52H-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-11-640-HC1-P | Carling Technologies | 0 | 432-AA1-B0-11-640-HC1-P-ND | ¥5,294.50000 | Parametric Equivalent |
| AA1-B0-12-640-Q22-E | Carling Technologies | 0 | 432-AA1-B0-12-640-Q22-E-ND | ¥5,881.80000 | Parametric Equivalent |
| AA1-B0-14-640-Q22-E | Carling Technologies | 0 | 432-AA1-B0-14-640-Q22-E-ND | ¥5,881.80000 | Parametric Equivalent |
| AA1-B2-14-640-H22-E | Carling Technologies | 0 | 432-AA1-B2-14-640-H22-E-ND | ¥5,705.30000 | Parametric Equivalent |
| AT1-B3-52-640-HC2-P | Carling Technologies | 0 | 432-AT1-B3-52-640-HC2-P-ND | ¥7,538.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥5,464.00000 | ¥54,640 |
| Unit Price without JCT: | ¥5,464.00000 |
|---|---|
| Unit Price with JCT: | ¥6,010.40000 |

