
B62-B0-24-620-J1D-CG | |
|---|---|
DigiKey Part Number | 432-B62-B0-24-620-J1D-CG-ND |
Manufacturer | |
Manufacturer Product Number | B62-B0-24-620-J1D-CG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥14,078.90000 | ¥140,789 |
| Unit Price without JCT: | ¥14,078.90000 |
|---|---|
| Unit Price with JCT: | ¥15,486.79000 |

