
AA2-B0-24-630-1B2-C | |
|---|---|
DigiKey Part Number | 432-AA2-B0-24-630-1B2-C-ND |
Manufacturer | |
Manufacturer Product Number | AA2-B0-24-630-1B2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA2-B0-24-630-1B2-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,959.00000 | ¥20,959 |
| 5 | ¥17,380.40000 | ¥86,902 |
| 10 | ¥16,026.80000 | ¥160,268 |
| 50 | ¥13,253.84000 | ¥662,692 |
| 100 | ¥12,200.91000 | ¥1,220,091 |
| Unit Price without JCT: | ¥20,959.00000 |
|---|---|
| Unit Price with JCT: | ¥23,054.90000 |

