
AA1-F0-34-425-1D1-C | |
|---|---|
DigiKey Part Number | AA1-F0-34-425-1D1-C-ND |
Manufacturer | |
Manufacturer Product Number | AA1-F0-34-425-1D1-C |
Description | CIR BRKR 4.5A 277VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4.5A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-F0-34-425-1D1-C Models |
Category | Voltage Rating - AC 277 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥6,053.50000 | ¥60,535 |
| Unit Price without JCT: | ¥6,053.50000 |
|---|---|
| Unit Price with JCT: | ¥6,658.85000 |

