
AA1-C0-10-A12-1B1-A | |
|---|---|
DigiKey Part Number | 432-AA1-C0-10-A12-1B1-A-ND |
Manufacturer | |
Manufacturer Product Number | AA1-C0-10-A12-1B1-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥5,580.80000 | ¥55,808 |
| Unit Price without JCT: | ¥5,580.80000 |
|---|---|
| Unit Price with JCT: | ¥6,138.88000 |

