Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A33-A0-03-650-52A-C | |
|---|---|
DigiKey Part Number | 432-A33-A0-03-650-52A-C-ND |
Manufacturer | |
Manufacturer Product Number | A33-A0-03-650-52A-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 50A 277 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A33-A0-03-650-42A-C | Carling Technologies | 0 | 432-A33-A0-03-650-42A-C-ND | ¥18,796.60000 | Parametric Equivalent |
| AC3-A0-03-650-5A2-C | Carling Technologies | 0 | 432-AC3-A0-03-650-5A2-C-ND | ¥17,262.90000 | Parametric Equivalent |
| AD3-A0-03-650-533-C | Carling Technologies | 0 | 432-AD3-A0-03-650-533-C-ND | ¥17,492.50000 | Parametric Equivalent |
| AJ3-A0-03-650-523-C | Carling Technologies | 0 | 432-AJ3-A0-03-650-523-C-ND | ¥17,262.90000 | Parametric Equivalent |
| AJ3-A0-03-650-52A-C | Carling Technologies | 0 | 432-AJ3-A0-03-650-52A-C-ND | ¥17,262.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥18,878.40000 | ¥188,784 |
| Unit Price without JCT: | ¥18,878.40000 |
|---|---|
| Unit Price with JCT: | ¥20,766.24000 |

