
62112429-0-0-N | |
|---|---|
DigiKey Part Number | 432-62112429-0-0-N-ND |
Manufacturer | |
Manufacturer Product Number | 62112429-0-0-N |
Description | SWITCH ROCKER DPDT 8A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 8A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,085.00000 | ¥1,085 |
| 10 | ¥936.80000 | ¥9,368 |
| 25 | ¥883.36000 | ¥22,084 |
| 50 | ¥844.96000 | ¥42,248 |
| 100 | ¥808.18000 | ¥80,818 |
| Unit Price without JCT: | ¥1,085.00000 |
|---|---|
| Unit Price with JCT: | ¥1,193.50000 |

