
F20B15005DCFB06E | |
|---|---|
DigiKey Part Number | F20B15005DCFB06E-ND |
Manufacturer | |
Manufacturer Product Number | F20B15005DCFB06E |
Description | THERMOSTAT 150DEG C SPST-NO WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 302°F (150°C) SPST-NO Housed Sensor Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 302°F (150°C) | |
Reset Temperature | 248°F (120°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Housed Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥687.96500 | ¥137,593 |
| Unit Price without JCT: | ¥687.96500 |
|---|---|
| Unit Price with JCT: | ¥756.76150 |

