F20B085051ZA0060 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cantherm
In Stock: 124
Unit Price: ¥1,007.00000
Datasheet

Direct


Sensata-Airpax
In Stock: 2,118
Unit Price: ¥1,786.00000
Datasheet
Thermostat 185°F (85°C) SPST-NO 2-SIP, Potted Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20B085051ZA0060

DigiKey Part Number
317-1060-ND
Manufacturer
Manufacturer Product Number
F20B085051ZA0060
Description
THERMOSTAT 85DEG C SPST-NO 2SIP
Customer Reference
Detailed Description
Thermostat 185°F (85°C) SPST-NO 2-SIP, Potted Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
1.6A (250V)
Manufacturer
Cantherm
Tolerance
±9°F (±5°C)
Series
Switching Cycles
7K
Part Status
Obsolete
Termination Style
Wire Leads
Circuit
SPST-NO
Mounting Type
Through Hole
Switching Temperature
185°F (85°C)
Package / Case
2-SIP, Potted
Reset Temperature
131°F (55°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F20B085053600060Cantherm124317-1342-ND¥1,007.00000Direct
67F085Sensata-Airpax2,118723-1196-ND¥1,786.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes