
B12B16005DEDB0GE | |
---|---|
DigiKey Part Number | B12B16005DEDB0GE-ND |
Manufacturer | |
Manufacturer Product Number | B12B16005DEDB0GE |
Description | THERMOSTAT 160DEG C SPST-NO WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 320°F (160°C) SPST-NO Housed Sensor Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | B12B16005DEDB0GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 320°F (160°C) | |
Reset Temperature | 266°F (130°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 5K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Housed Sensor |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ¥620.84500 | ¥124,169 |
Unit Price without JCT: | ¥620.84500 |
---|---|
Unit Price with JCT: | ¥682.92950 |