
D100D51W681MR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D100D51W681MR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D100D51W681MR/LS374 |
Description | 10KV, X5R, 680PF, +/-20%, RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 10000V (10kV) Ceramic Capacitor X5R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.510" Dia (12.95mm) | |
Height - Seated (Max) | 0.680" (17.27mm) | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,488.00000 | ¥2,488 |
| 10 | ¥1,935.60000 | ¥19,356 |
| 50 | ¥1,714.80000 | ¥85,740 |
| 100 | ¥1,646.45000 | ¥164,645 |
| 500 | ¥1,530.69200 | ¥765,346 |
| 1,000 | ¥1,494.82000 | ¥1,494,820 |
| Unit Price without JCT: | ¥2,488.00000 |
|---|---|
| Unit Price with JCT: | ¥2,736.80000 |

