470 pF ±20% 10000V (10kV) Ceramic Capacitor X5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100D47W471MR/LS374

DigiKey Part Number
4802-D100D47W471MR/LS374-ND
Manufacturer
Manufacturer Product Number
D100D47W471MR/LS374
Description
10KV, X5R, 470PF, +/-20%, RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±20% 10000V (10kV) Ceramic Capacitor X5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,393.00000¥2,393
10¥1,862.90000¥18,629
50¥1,651.16000¥82,558
100¥1,585.57000¥158,557
500¥1,474.54400¥737,272
1,000¥1,440.13000¥1,440,130
Manufacturers Standard Package
Unit Price without JCT:¥2,393.00000
Unit Price with JCT:¥2,632.30000