
D100D35W221MR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D100D35W221MR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D100D35W221MR/LS374 |
Description | 10KV, X5R, 220PF, +/-20%, RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 10000V (10kV) Ceramic Capacitor X5R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,229.00000 | ¥2,229 |
| 10 | ¥1,726.90000 | ¥17,269 |
| 50 | ¥1,526.56000 | ¥76,328 |
| 100 | ¥1,464.52000 | ¥146,452 |
| 500 | ¥1,359.43800 | ¥679,719 |
| 1,000 | ¥1,326.87200 | ¥1,326,872 |
| Unit Price without JCT: | ¥2,229.00000 |
|---|---|
| Unit Price with JCT: | ¥2,451.90000 |

