150 pF ±10% 10000V (10kV) Ceramic Capacitor N4700 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100D31CR17151KR/LS374

DigiKey Part Number
4802-D100D31CR17151KR/LS374-ND
Manufacturer
Manufacturer Product Number
D100D31CR17151KR/LS374
Description
10KV, N4700, 150PF, +/-10%, RADI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±10% 10000V (10kV) Ceramic Capacitor N4700 Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,201.00000¥2,201
10¥1,703.80000¥17,038
50¥1,505.36000¥75,268
100¥1,443.90000¥144,390
500¥1,339.86000¥669,930
1,000¥1,307.60800¥1,307,608
Manufacturers Standard Package
Unit Price without JCT:¥2,201.00000
Unit Price with JCT:¥2,421.10000