
D100D31CR17101KR/LS374 | |
|---|---|
DigiKey Part Number | 4802-D100D31CR17101KR/LS374-ND |
Manufacturer | |
Manufacturer Product Number | D100D31CR17101KR/LS374 |
Description | 10KV, CR17-N4700, 100PF, +/-10%, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10000V (10kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,315.00000 | ¥2,315 |
| 10 | ¥1,792.30000 | ¥17,923 |
| 50 | ¥1,583.62000 | ¥79,181 |
| 100 | ¥1,519.00000 | ¥151,900 |
| 500 | ¥1,409.54600 | ¥704,773 |
| 1,000 | ¥1,375.61800 | ¥1,375,618 |
| Unit Price without JCT: | ¥2,315.00000 |
|---|---|
| Unit Price with JCT: | ¥2,546.50000 |

