
CT2837A-0-10 | |
|---|---|
DigiKey Part Number | 1768-CT2837A-0-10-ND |
Manufacturer | |
Manufacturer Product Number | CT2837A-0-10 |
Description | WIRE, PVC, 154 BC 0.75, 3.65MM ( |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 7/22 Black 1000V 32.81' (10.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | - | |
Length | 32.81' (10.00m) | |
Voltage | 1000V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ¥4,146.75000 | ¥16,587 |
| Unit Price without JCT: | ¥4,146.75000 |
|---|---|
| Unit Price with JCT: | ¥4,561.42500 |

