
UPR25J335CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J335CTTR-ND - Tape & Reel (TR) 4713-UPR25J335CT-ND - Cut Tape (CT) 4713-UPR25J335CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J335CT |
Description | AEC-Q200RES2512 5% 3.3M OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥129.00000 | ¥129 |
| 10 | ¥78.50000 | ¥785 |
| 25 | ¥66.96000 | ¥1,674 |
| 50 | ¥60.30000 | ¥3,015 |
| 100 | ¥55.07000 | ¥5,507 |
| 250 | ¥49.74800 | ¥12,437 |
| 500 | ¥46.67200 | ¥23,336 |
| 1,000 | ¥44.22600 | ¥44,226 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥42.27800 | ¥84,556 |
| 4,000 | ¥40.72900 | ¥162,916 |
| 6,000 | ¥39.97350 | ¥239,841 |
| 10,000 | ¥39.15430 | ¥391,543 |
| 14,000 | ¥38.68507 | ¥541,591 |
| 20,000 | ¥38.24105 | ¥764,821 |
| Unit Price without JCT: | ¥129.00000 |
|---|---|
| Unit Price with JCT: | ¥141.90000 |

