
UPR25F3304CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F3304CTTR-ND - Tape & Reel (TR) 4713-UPR25F3304CT-ND - Cut Tape (CT) 4713-UPR25F3304CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F3304CT |
Description | AEC-Q200RES2512 1% 3.3M OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥161.00000 | ¥161 |
| 10 | ¥100.80000 | ¥1,008 |
| 25 | ¥87.32000 | ¥2,183 |
| 50 | ¥79.52000 | ¥3,976 |
| 100 | ¥73.35000 | ¥7,335 |
| 250 | ¥67.07200 | ¥16,768 |
| 500 | ¥63.44400 | ¥31,722 |
| 1,000 | ¥60.55900 | ¥60,559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥58.25950 | ¥116,519 |
| 4,000 | ¥56.43000 | ¥225,720 |
| 6,000 | ¥55.53767 | ¥333,226 |
| 10,000 | ¥54.56990 | ¥545,699 |
| 14,000 | ¥54.01564 | ¥756,219 |
| 20,000 | ¥53.49085 | ¥1,069,817 |
| 24,000 | ¥53.24567 | ¥1,277,896 |
| Unit Price without JCT: | ¥161.00000 |
|---|---|
| Unit Price with JCT: | ¥177.10000 |

