24 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F2402CT

DigiKey Part Number
4713-UPR25F2402CTTR-ND - Tape & Reel (TR)
4713-UPR25F2402CT-ND - Cut Tape (CT)
4713-UPR25F2402CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F2402CT
Description
AEC-Q200RES2512 1% 24K OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,017
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥161.00000¥161
10¥100.80000¥1,008
25¥87.32000¥2,183
50¥79.52000¥3,976
100¥73.35000¥7,335
250¥67.07200¥16,768
500¥63.44400¥31,722
1,000¥60.55900¥60,559
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥58.25950¥116,519
4,000¥56.43000¥225,720
6,000¥55.53767¥333,226
10,000¥54.56990¥545,699
14,000¥54.01564¥756,219
20,000¥53.49085¥1,069,817
24,000¥53.24567¥1,277,896
Manufacturers Standard Package
Unit Price without JCT:¥161.00000
Unit Price with JCT:¥177.10000