
TCMIV685DT | |
|---|---|
DigiKey Part Number | 4713-TCMIV685DTTR-ND - Tape & Reel (TR) 4713-TCMIV685DTCT-ND - Cut Tape (CT) 4713-TCMIV685DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV685DT |
Description | TANT 20% 35V 6.8UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥194.00000 | ¥194 |
| 10 | ¥125.40000 | ¥1,254 |
| 50 | ¥98.50000 | ¥4,925 |
| 100 | ¥90.22000 | ¥9,022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥76.20000 | ¥38,100 |
| 1,000 | ¥71.86600 | ¥71,866 |
| 1,500 | ¥69.69600 | ¥104,544 |
| 2,500 | ¥67.29080 | ¥168,227 |
| 3,500 | ¥65.88486 | ¥230,597 |
| 5,000 | ¥64.53220 | ¥322,661 |
| 6,000 | ¥63.89150 | ¥383,349 |
| 12,000 | ¥61.73267 | ¥740,792 |
| 12,500 | ¥61.61816 | ¥770,227 |
| Unit Price without JCT: | ¥194.00000 |
|---|---|
| Unit Price with JCT: | ¥213.40000 |

