New Product
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIE335BT

DigiKey Part Number
4713-TCMIE335BTTR-ND - Tape & Reel (TR)
4713-TCMIE335BTCT-ND - Cut Tape (CT)
4713-TCMIE335BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIE335BT
Description
TANT 20% 25V 3.3UF B CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥106.00000¥106
10¥66.10000¥661
50¥50.18000¥2,509
100¥45.30000¥4,530
500¥37.05200¥18,526
1,000¥34.50500¥34,505
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥32.40850¥64,817
4,000¥30.68275¥122,731
6,000¥29.81833¥178,910
10,000¥28.86060¥288,606
14,000¥28.30057¥396,208
20,000¥27.76190¥555,238
Manufacturers Standard Package
Unit Price without JCT:¥106.00000
Unit Price with JCT:¥116.60000