
TCKIV224AT | |
|---|---|
DigiKey Part Number | 4713-TCKIV224ATTR-ND - Tape & Reel (TR) 4713-TCKIV224ATCT-ND - Cut Tape (CT) 4713-TCKIV224ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV224AT |
Description | TANT 10% 35V .22UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥53.00000 | ¥530 |
| 50 | ¥39.82000 | ¥1,991 |
| 100 | ¥35.75000 | ¥3,575 |
| 500 | ¥28.89600 | ¥14,448 |
| 1,000 | ¥26.78100 | ¥26,781 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥25.04150 | ¥50,083 |
| 4,000 | ¥23.61050 | ¥94,442 |
| 6,000 | ¥22.89367 | ¥137,362 |
| 10,000 | ¥22.09920 | ¥220,992 |
| 14,000 | ¥21.63486 | ¥302,888 |
| 20,000 | ¥21.18800 | ¥423,760 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

