
TCKIV106DT | |
|---|---|
DigiKey Part Number | 4713-TCKIV106DTTR-ND - Tape & Reel (TR) 4713-TCKIV106DTCT-ND - Cut Tape (CT) 4713-TCKIV106DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV106DT |
Description | TANT 10% 35V 10UF D CASE STD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 10 | ¥120.30000 | ¥1,203 |
| 50 | ¥94.24000 | ¥4,712 |
| 100 | ¥86.22000 | ¥8,622 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥72.68400 | ¥36,342 |
| 1,000 | ¥68.49500 | ¥68,495 |
| 1,500 | ¥66.39800 | ¥99,597 |
| 2,500 | ¥64.07560 | ¥160,189 |
| 3,500 | ¥62.71714 | ¥219,510 |
| 5,000 | ¥61.41020 | ¥307,051 |
| 6,000 | ¥60.79100 | ¥364,746 |
| 12,000 | ¥58.70558 | ¥704,467 |
| 12,500 | ¥58.59480 | ¥732,435 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

