New Product
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIE475CT

DigiKey Part Number
4713-TCKIE475CTTR-ND - Tape & Reel (TR)
4713-TCKIE475CT-ND - Cut Tape (CT)
4713-TCKIE475CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIE475CT
Description
TANT 10% 25V 4.7UF C CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥115.00000¥115
10¥72.00000¥720
50¥54.94000¥2,747
100¥49.69000¥4,969
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥40.82800¥20,414
1,000¥38.08800¥38,088
1,500¥36.71733¥55,076
2,500¥35.19680¥87,992
3,500¥34.30886¥120,081
5,000¥33.45440¥167,272
Manufacturers Standard Package
Unit Price without JCT:¥115.00000
Unit Price with JCT:¥126.50000